| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC61DKUI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 122 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 122 |
| SKU: | SULEBC61DKUI |
EBC61DKUI
| Heilind Number: | SULEBC61DKUI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC61DKUI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC61DKUI, a high-performance PCB connector designed for demanding applications. With its dual-row configuration, this connector offers exceptional connectivity with a total of 122 positions. The female gender and right-angle orientation make it suitable for various board-to-board or card edge connections. Constructed with durable PBT and phosphor bronze materials, it ensures reliable performance even in harsh environments. Gold-plated contacts guarantee optimal signal transmission, while the threaded mount and thru-hole termination method provide secure attachment. Operating flawlessly in a wide temperature range from -65 to 125°C, and with a voltage rating of 700 VAC, this connector is ideal for critical systems. Trust the EBC61DKUI for your connectivity needs, where quality and durability are paramount.

