| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC61DKUN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 122 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 122 |
| SKU: | SULEBC61DKUN |
EBC61DKUN
| Heilind Number: | SULEBC61DKUN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC61DKUN |
| ECAD Model: |
Specifications
Detailed Description
With SKU EBC61DKUN, this female board-to-board PCB connector offers reliable power transmission with a maximum amperage of 3A and voltage of 700 VAC. Featuring two rows of 122 positions spaced at a pitch of 2.54mm (.1 in), it ensures efficient connectivity. The contact material is phosphor bronze with gold plating, guaranteeing optimal conductivity. Its cantilever design and right-angle orientation make it suitable for compact installations. Operating within a wide temperature range of -65 to 125°C, it is ideal for diverse environments. The termination method is through-hole with matte tin plating, providing secure and durable attachment. Measuring 13.97mm (.55 in) in height and 9.4mm (.37 in) in width, this connector is compact yet high-performing, meeting the demands of various applications in the electronics industry.

