EBC61DKUT

Heilind Number:SULEBC61DKUT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC61DKUT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC61DKUT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULEBC61DKUT

Detailed Description

Introducing the EBC61DKUT, a high-performance board-to-board PCB connector designed for reliable and efficient connections. With a durable construction featuring PBT and phosphor bronze materials, this female connector offers a secure fit with its threaded mount type and through-hole termination method. The gold-plated phosphor bronze contacts ensure optimal conductivity, while the cantilever contact type and right-angle orientation facilitate easy mating. Boasting 122 positions in a 2-row configuration, this connector is perfect for high-density applications. Operating at a voltage of 700 VAC and with an amperage rating of 3A, it guarantees safe and stable performance even in demanding environments. With a wide operating temperature range of -65 to 125 °C, it is suitable for use in various industries. The matte tin termination plating enhances durability and longevity. Compact yet robust, the EBC61DKUT is the perfect solution for your PCB connectivity needs.