EBC61DRMD-S288

Heilind Number:SULEBC61DRMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC61DRMD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC61DRMD-S288
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:122
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC61DRMD-S288

Detailed Description

Introducing the EBC61DRMDS288, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity even in harsh environments. Its female gender, two rows, and loop bellow contact type with gold plating guarantee secure and low-resistance connections. Boasting a pitch of 2.54mm, voltage rating of 700 VAC, and amperage of 3A, it meets stringent electrical requirements. The clearance hole mount type and card extender termination method facilitate easy installation. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector offers exceptional durability. With 122 positions and a tail length of 13.84mm, it provides ample connectivity options. The EBC61DRMDS288 is the perfect choice for high-reliability applications in aerospace, defense, and industrial settings.