EBC61DRMH-S288

Heilind Number:SULEBC61DRMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC61DRMH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC61DRMH-S288
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:122
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC61DRMH-S288

Detailed Description

Introducing the EBC61DRMH-S288, a high-performance female PCB connector designed for secure and reliable board-to-board connections. With two rows, 122 positions, and a pitch of 2.54mm, this connector offers ample connectivity in compact spaces. Crafted with PBT and Phosphor Bronze, it ensures durability and efficient signal transmission. Gold-plated contacts and a termination method of Card Extender guarantee optimal conductivity. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700 VAC, it's suitable for a wide range of applications. The connector's straddle orientation and clearance hole mount type make installation easy and efficient. With a connector height of 15.49mm and a width of 9.4mm, it's space-saving yet functional. Whether in industrial machinery, telecommunications equipment, or aerospace systems, the EBC61DRMH-S288 is a dependable choice for seamless PCB connections.