EBC61DRMH

Heilind Number:SULEBC61DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC61DRMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC61DRMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULEBC61DRMH

Detailed Description

Introducing the EBC61DRMH, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision using PBT and Phosphor Bronze materials, this connector guarantees reliable connectivity. Its female, straight orientation with 2 rows of 122 positions ensures versatility. Featuring a clearance hole mount type and wire wrap termination method, installation is straightforward. The contact material is Phosphor Bronze with gold plating, offering excellent conductivity and durability. With a pitch of 2.54mm and 700VAC voltage rating, this connector is suitable for various electronic systems. Operating in a wide temperature range from -65 to 125°C, it's ideal for harsh environments. The tail length of 14.22mm provides secure attachment, while the compact dimensions of 15.49mm in height and 9.4mm in width save valuable space on the PCB. With termination plating in matte tin, this connector ensures long-term performance. Trust the EBC61DRMH for seamless board-to-board connections in your next project.