EBC61DRMI

Heilind Number:SULEBC61DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC61DRMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC61DRMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULEBC61DRMI

Detailed Description

Introducing the EBC61DRMI, a high-performance board-to-board PCB connector designed for demanding electronic applications. Featuring a dual-row configuration with 122 female contact positions, this connector ensures secure and reliable connections. Constructed with PBT and phosphor bronze materials, it offers exceptional durability and performance. The termination method of wire wrap and threaded mount type guarantee easy installation and stability. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, this connector is suitable for a wide range of environments. The gold-plated phosphor bronze contacts ensure excellent conductivity and resistance to corrosion. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet efficient. Whether for industrial, aerospace, or telecommunications applications, the EBC61DRMI is the perfect choice for reliable and high-speed connectivity.