EBC61DRMN-S288

Heilind Number:SULEBC61DRMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC61DRMN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC61DRMN-S288
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:122
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC61DRMN-S288

Detailed Description

Introducing the EBC61DRMNS288, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a total of 122 positions, making it ideal for complex circuit connections. Constructed with durable PBT and Phosphor Bronze materials, it ensures reliable conductivity even in harsh environments. The gold-plated contacts and matte tin termination offer excellent signal integrity and corrosion resistance. With a 700 VAC voltage rating and 3A amperage capacity, this connector guarantees safe and efficient power transmission. Its loop bellow contact type and straddle orientation provide secure mating with corresponding male connectors. Operating flawlessly in a wide temperature range from -65 to 125°C, the EBC61DRMNS288 is a dependable choice for aerospace, military, and industrial applications. With a compact height of 15.49mm and width of 9.4mm, it saves valuable PCB space without compromising performance. Trust in the EBC61DRMNS288 for seamless board-to-board connectivity in your mission-critical systems.