EBC61DRMS-S288

Heilind Number:SULEBC61DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC61DRMS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC61DRMS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULEBC61DRMS-S288

Detailed Description

The PBT & Phosphor Bronze Board-to-Board PCB Connector, EBC61DRMS-S288, offers reliable connectivity with a 2.54mm pitch and 122 positions, ideal for intricate circuit board setups. Featuring a female gender, two rows, and a side hole mount type, it ensures secure attachment. The termination method of Card Extender with Matte Tin plating guarantees durability in harsh environments, with an operating temperature range of -65 to 125°C. Constructed with Phosphor Bronze contacts plated in Gold, it provides excellent conductivity at 700VAC and 3A. The Loop Bellow contact type and Straddle orientation further enhance signal transmission efficiency. With a compact size of 9.4mm width and 15.49mm height, this connector is perfect for space-constrained applications in industries like aerospace, defense, and telecommunications. Trust in the EBC61DRMSS288 for high performance and longevity in your PCB designs.