| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC61DRMS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 122 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 122 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC61DRMS |
EBC61DRMS
| Heilind Number: | SULEBC61DRMS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC61DRMS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC61DRMS, a high-performance PCB connector designed for demanding applications. With a compact profile and a side hole mount type, this connector features two rows for efficient connectivity. Its termination method using wire wrap ensures secure and reliable connections. Crafted with PBT and Phosphor Bronze materials and boasting a gold contact plating, it guarantees excellent conductivity. The loop bellow contact type and straight orientation further enhance its functionality. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, this connector is suitable for a wide range of environments. The 122 positions and 14.22mm tail length offer ample flexibility for intricate PCB designs. Trust in the EBC61DRMS for superior board-to-board connections in your electronic projects.

