EBC61DRMT-S288

Heilind Number:SULEBC61DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC61DRMT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC61DRMT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULEBC61DRMT-S288

Detailed Description

Featuring a robust construction of PBT and Phosphor Bronze, the EBC61DRMT-S288 Connector is designed for high-performance connectivity in demanding environments. With a current rating of 3A and a voltage tolerance of 700 VAC, this female connector ensures reliable power transmission. Its two rows of gold-plated Loop Bellow contacts, straddle orientation, and Card Extender termination method offer secure and efficient board-to-board connections. With 122 positions spaced at a pitch of 2.54mm, it facilitates intricate PCB layouts. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector suits a variety of applications. Its matte tin termination plating guarantees durability and longevity, making it ideal for use in aerospace, defense, and industrial settings. With a compact size of 9.4mm width and 15.49mm height, the EBC61DRMTS288 is a reliable solution for your connectivity needs.