EBC61DRMT

Heilind Number:SULEBC61DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC61DRMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC61DRMT
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:122
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC61DRMT

Detailed Description

Introducing the EBC61DRMT, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PBT and Phosphor Bronze materials, this connector ensures robust connectivity. Featuring a female gender with two rows and a threaded mount type, it offers secure installation. The termination method of wire wrap guarantees reliable contact. With a contact material of Phosphor Bronze and gold plating, it ensures excellent conductivity. Operating at an amperage of 3A and voltage of 700VAC, it meets stringent power requirements. The connector's loop bellow contact type and straight orientation further enhance its versatility. With 122 positions and a tail length of 14.22mm, it accommodates complex PCB layouts. Its wide operating temperature range of -65 to 125°C makes it suitable for harsh environments. With termination plating in matte tin, it ensures durability. Ideal for use in aerospace, defense, and industrial applications, the EBC61DRMT sets a new standard in connectivity.