| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC61DRMZ |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 122 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 122 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC61DRMZ |
EBC61DRMZ
| Heilind Number: | SULEBC61DRMZ |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC61DRMZ |
| ECAD Model: |
Specifications
Detailed Description
The EBC61DRMZ PCB connector, featuring a robust design with PBT and Phosphor Bronze materials, offers reliable performance in demanding electronic applications. With a current rating of 3A and voltage capability of 700VAC, this female connector ensures efficient power transmission. Its two rows of Loop Bellow contacts, plated with gold for enhanced conductivity, provide secure connections. The side hole mount and wire wrap termination method make installation easy. Operating temperature range of -65 to 125°C guarantees suitability for various environments. Measuring just .61 inches in height and 9.4mm in width, with 122 positions and a tail length of 14.22mm, it offers versatile connectivity options. Ideal for high-reliability applications, this connector is a key component in ensuring seamless PCB connectivity.

