EBC61DRSD-S288

Heilind Number:SULEBC61DRSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC61DRSD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC61DRSD-S288
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:122
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC61DRSD-S288

Detailed Description

This high-performance PCB connector, EBC61DRSD-S288, boasts a robust construction of PBT and Phosphor Bronze, ensuring reliable connectivity in demanding environments. With a current rating of 3A and a voltage resistance of 700 VAC, it excels in power transmission applications. The female connector features two rows with 122 positions, offering ample connectivity options. Its clearance hole mount type and card extender termination method make installation a breeze. Contact materials of Phosphor Bronze with Gold plating guarantee optimal signal transfer efficiency, while the loop bellow contact type and straddle orientation enhance stability. Operating within a wide temperature range of -65 to 125 °C, this connector is suitable for various industrial settings. Measuring 0.61 inches in height and 9.4mm in width, it provides a compact yet durable solution for board-to-board connections. With termination plating in Matte Tin, it meets industry standards for reliability. Perfect for high-performance PCB assemblies, this connector from the EBC61DRSDS288 series is a top choice for engineers and manufacturers alike.