| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC61DRSD |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 122 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 122 |
| SKU: | SULEBC61DRSD |
EBC61DRSD
| Heilind Number: | SULEBC61DRSD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC61DRSD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC61DRSD, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in even the harshest environments. Its gold-plated contact surfaces guarantee optimal signal transmission while the loop bellow contact type offers superior mating integrity. With a straight orientation and 2 rows of 122 positions, it provides ample connectivity options for your PCB designs. Operating at a wide temperature range of -65 to 125°C and rated for 700 VAC, this connector is suitable for use in various industrial settings. Its thru-hole termination method and clearance hole mount type facilitate easy and secure installation on PCBs. Trust in the EBC61DRSD for your critical connectivity needs.

