EBC61DRSH-S288

Heilind Number:SULEBC61DRSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC61DRSH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC61DRSH-S288
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:122
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC61DRSH-S288

Detailed Description

The EBC61DRSH-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures reliable power and signal transmission. With a 2.54mm pitch and 122 positions across 2 rows, it offers ample connectivity options. The female gender, loop bellow contact type, and straddle orientation make it versatile for various setups. Operating at voltages up to 700 VAC and amperages of 3A, it meets stringent power requirements. The termination method of card extender with matte tin plating guarantees secure attachment to PCBs. With a wide operating temperature range of -65 to 125°C, this connector is suitable for harsh environments. Compact in size with a connector height of 15.49mm and width of 9.4mm, it saves space on the board without compromising performance. Ideal for industrial and commercial electronics, the EBC61DRSH-S288 is a top choice for engineers seeking quality and reliability in their designs.