EBC61DRSH

Heilind Number:SULEBC61DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC61DRSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC61DRSH
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:122
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC61DRSH

Detailed Description

Introducing the EBC61DRSH, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable power transmission with an amperage of 3A and a voltage rating of 700VAC. The female gender, two rows, and gold-plated contact material guarantee optimal signal integrity, while the clearance hole mount type and through-hole termination method simplify installation. With 122 positions and a loop bellow contact type, it offers versatile connectivity solutions. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is ideal for demanding industrial applications. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it suitable for space-restricted PCB layouts. Trust the EBC61DRSH for secure and efficient board-level connections in your electronic designs.