EBC61DRSI-S288

Heilind Number:SULEBC61DRSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC61DRSI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC61DRSI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULEBC61DRSI-S288

Detailed Description

Introducing the EBC61DRSI-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in even the harshest environments. Featuring a threaded mount type and card extender termination method, it offers secure attachment and easy installation. The female gender, two rows, and 122 positions allow for versatile connectivity options. Gold-plated phosphor bronze contacts with a loop bellow design guarantee excellent signal transmission and durability. Operating at a voltage of 700 VAC and amperage of 3A, this connector is suitable for power and signal applications. With a pitch of 2.54mm, it meets standard spacing requirements. The connector's straddle orientation and .61-inch height provide efficient PCB-to-PCB connection. Its matte tin termination plating ensures corrosion resistance and longevity. Whether in aerospace, telecommunications, or industrial settings, the EBC61DRSI-S288 is the ideal choice for high-reliability connectivity solutions.