EBC61DRSI

Heilind Number:SULEBC61DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC61DRSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC61DRSI
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:122
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC61DRSI

Detailed Description

The EBC61DRSI is a high-performance board-to-board PCB connector designed for demanding industrial applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in harsh environments. With an amperage rating of 3A and a voltage capacity of 700VAC, it meets the power needs of your system. The female gender, threaded mount type, and through-hole termination method make installation easy and secure. Gold-plated phosphor bronze contacts offer excellent conductivity and corrosion resistance. With a pitch of 2.54mm, it accommodates high-density layouts. The loop bellow contact type and straight orientation provide stable connections. With 122 positions and a tail length of 4.83mm, it offers ample connectivity options. Operating in a wide temperature range from -65 to 125°C, it is suitable for extreme conditions. The matte tin termination plating ensures long-lasting performance. This connector is ideal for use in aerospace, defense, and other hi-rel applications. Upgrade your connectivity solutions with the EBC61DRSI.