EBC61DRSN-S288

Heilind Number:SULEBC61DRSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC61DRSN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC61DRSN-S288
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:122
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC61DRSN-S288

Detailed Description

Featuring a robust construction of PBT and Phosphor Bronze, this PCB connector, SKU EBC61DRSN-S288, is designed for high-performance applications. With a current rating of 3A and a voltage capability of 700 VAC, it ensures reliable power transmission. The female connector with two rows and 122 positions offers versatile connectivity options. Utilizing a card extender termination method and gold-plated contacts on Phosphor Bronze, it guarantees optimal signal integrity. With a pitch of 2.54mm, it facilitates precise board-to-board connections. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. Its straddle orientation and loop bellow contact type further enhance its durability. Measuring 15.49mm in height and 9.4mm in width, it is compact yet efficient. The termination plating of Matte Tin ensures long-term reliability. Perfect for demanding applications in industries such as aerospace, defense, and telecommunications, this connector is a trusted solution for your connectivity needs.