EBC61DRSN

Heilind Number:SULEBC61DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC61DRSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC61DRSN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULEBC61DRSN

Detailed Description

The EBC61DRSN is a high-performance board-to-board PCB connector designed for reliable and efficient signal transmission in electronic devices. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures durability in demanding environments. The female gender, dual-row configuration with 122 positions, and straight orientation make it suitable for various applications. With a contact rating of 3A and a voltage rating of 700VAC, it guarantees optimal performance. The loop bellow contact type and gold plating offer excellent conductivity. Thru-hole termination method and matte tin plating facilitate easy installation on PCBs. Operating within a wide temperature range of -65 to 125°C, it is ideal for industrial and harsh conditions. Compact in size with dimensions of 15.49mm (H) x 9.4mm (W) x 4.83mm (L), this connector is space-efficient. Compliant with RoHS standards, it meets environmental regulations. Overall, the EBC61DRSN is a top choice for engineers seeking a reliable and high-speed connectivity solution.