EBC61DRSS-S288

Heilind Number:SULEBC61DRSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC61DRSS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC61DRSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:122
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC61DRSS-S288

Detailed Description

PBT & Phosphor Bronze Board to Board PCB Connector, EBC61DRSS-S288. Designed for high-performance electronic applications, this female connector features two rows for secure connectivity. With a current rating of 3A and a voltage of 700VAC, it ensures reliable power transmission. The termination method is via Card Extender, guaranteeing easy installation. Crafted from durable materials like Phosphor Bronze with Gold plating, it offers excellent conductivity and longevity. The 2.54mm pitch and 122 positions cater to intricate circuitry needs. Operating in a wide temperature range of -65 to 125°C, it's suitable for various environments. Its Straddle orientation and Loop Bellow contact type further enhance functionality. With a low connector height of 15.49mm and compact width of 9.4mm, it's space-efficient on PCBs. The matte tin termination plating ensures stable connections. A versatile component in the realm of hi-rel connectors, this EBC61DRSSS288 model is a reliable solution for demanding electronic systems.