| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC61DRSS |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 122 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 122 |
| SKU: | SULEBC61DRSS |
EBC61DRSS
| Heilind Number: | SULEBC61DRSS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC61DRSS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC61DRSS connector, a high-performance solution for your board-to-board PCB connectivity needs. With a robust construction featuring PBT and Phosphor Bronze materials, this female connector offers reliable power transmission at 3A and 700VAC. Its dual-row design and side hole mount make installation easy and secure, while the loop bellow contact type ensures stable connections. Gold-plated contacts guarantee optimal conductivity, even in demanding environments with operating temperatures ranging from -65 to 125°C. With 122 positions and a 2.54mm pitch, this connector is ideal for high-density applications. Its compact size, measuring just 15.49mm in height and 9.4mm in width, saves valuable space on your PCB. Trust in the EBC61DRSS for efficient and durable board-to-board connectivity.

