EBC61DRST-S288

Heilind Number:SULEBC61DRST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC61DRST-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC61DRST-S288
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:122
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC61DRST-S288

Detailed Description

Introducing the EBC61DRST-S288, a high-performance Board to Board PCB Connector designed for precision and durability. With a pitch of 2.54mm, this connector offers seamless connectivity in electronic assemblies. Featuring a female gender, it is tailored for specific applications. The contact material, Phosphor Bronze, and contact plating in gold ensure reliable signal transmission. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent electrical requirements. The 122 positions and 2 rows cater to complex connectivity needs. Operating efficiently in temperatures ranging from -65 to 125°C, it is suitable for diverse environments. The threaded mount type and card extender termination method facilitate secure installation. Its loop bellow contact type and straddle orientation further enhance functionality. The matte tin termination plating ensures longevity. With a connector height of 15.49mm and width of 9.4mm, it offers a compact yet robust solution. Whether in industrial or commercial settings, the EBC61DRST-S288 guarantees optimal performance, making it an essential component in electronic systems.