EBC61DRST

Heilind Number:SULEBC61DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC61DRST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC61DRST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULEBC61DRST

Detailed Description

Introducing the EBC61DRST, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT housing and Phosphor Bronze contacts plated in gold, this connector ensures reliable conductivity even in harsh environments. With a 3A amperage rating and a voltage capacity of 700VAC, it provides robust power transmission. The threaded mount type and thru-hole termination method offer secure and stable installation. With 122 positions spread across 2 rows and a pitch of 2.54mm, it allows for efficient signal transfer. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial settings. Its straight orientation and loop bellow contact type further enhance its versatility. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet efficient solution for your connectivity needs. Trust the EBC61DRST for high-reliability performance in your PCB designs.