EBC61DRSZ

Heilind Number:SULEBC61DRSZ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC61DRSZ
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC61DRSZ
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:122
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC61DRSZ

Detailed Description

This EBC61DRSZ connector features a durable construction with PBT and Phosphor Bronze materials, ensuring reliable performance. With a low 3 A amperage and a high voltage rating of 700 VAC, it is suitable for various applications. Its female gender, two rows, and side hole mount type offer easy installation. The termination method of Thru Hole and gold-plated contact material enhance conductivity. Designed for efficiency, this connector has a straight orientation and 122 positions, meeting versatile connectivity needs. Operating smoothly in a wide temperature range from -65 to 125 °C, it guarantees functionality in diverse environments. Its compact size, with a connector height of 15.49 mm and width of 9.4 mm, makes it space-efficient. Ideal for board-to-board PCB connections, card edge setups, and more, this connector, with its matte tin termination plating, ensures long-term durability. The acronym EBC61DRSZ signifies its high-quality standards, offering a premium solution for your connectivity requirements.