EBC61DTAD

Heilind Number:SULEBC61DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC61DTAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC61DTAD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULEBC61DTAD

Detailed Description

Introducing the EBC61DTAD, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic devices. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures reliable power transmission with a maximum amperage of 3A and voltage rating of 700VAC. Its female gender, 2-row design, and right-angle orientation offer versatile installation options, while the clearance hole mount type and thru-hole termination method guarantee easy and secure assembly. With 122 positions and a 2.54mm pitch, it accommodates multiple connections with precision. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for various industrial applications. Trust in the EBC61DTAD for superior performance and durability in your electronic projects.