EBC61DTAH-S189

Heilind Number:SULEBC61DTAH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC61DTAH-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC61DTAH-S189
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:122
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC61DTAH-S189

Detailed Description

Introducing the EBC61DTAH-S189, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity in even the harshest environments. With a 3A amperage rating and 700VAC voltage capability, it is suitable for a wide range of power and signal transmission tasks. The female gender, right-angle orientation, and 2 rows of 122 positions offer versatility in design and installation. Gold-plated phosphor bronze contacts provide excellent conductivity and durability, while the 2.54mm pitch and thru-hole termination method allow for easy PCB mounting. With an operating temperature range of -65 to 125°C and matte tin termination plating, this connector is built to withstand extreme conditions. Ideal for use in aerospace, defense, and industrial applications, the EBC61DTAH-S189 guarantees high reliability and performance.