EBC61DTAI

Heilind Number:SULEBC61DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC61DTAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC61DTAI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULEBC61DTAI

Detailed Description

Introducing the EBC61DTAI, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. Crafted with precision, this connector features a sturdy construction of PBT and phosphor bronze, ensuring durability and reliable performance. With a 3A amperage and a voltage rating of 700 VAC, it is suitable for a wide range of applications. The female gender, right-angle orientation, and threaded mount type make installation easy and efficient. Its gold-plated phosphor bronze contacts guarantee excellent conductivity, while the loop bellow contact type provides secure connections. With 122 positions and a pitch of 2.54mm (.1 inch), it offers high-density interconnection possibilities. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for demanding environments. Trust the EBC61DTAI for your connectivity needs in aerospace, defense, industrial, and other critical applications.