EBC61DTAN

Heilind Number:SULEBC61DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC61DTAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC61DTAN
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:122
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC61DTAN

Detailed Description

Introducing the EBC61DTAN Board To Board PCB Connector, a high-performance component designed for demanding electronic applications. This female connector features two rows with a total of 122 positions, ensuring ample connectivity options. With a rugged construction and operating temperature range of -65 to 125 °C, it is built to withstand harsh environments. The gold-plated phosphor bronze contacts provide excellent conductivity, while the loop bellow contact type guarantees reliable signal transmission. Suitable for use in various systems, this connector offers a pitch of 2.54 mm and a voltage rating of 700 VAC. Its right-angle orientation and no mounting requirement make installation easy, and the matte tin termination plating ensures secure connections. With a compact size of 9.4 mm width and 15.49 mm height, the EBC61DTAN is a versatile solution for your connectivity needs.