| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC61DTAS-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 122 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 122 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC61DTAS-S189 |
EBC61DTAS-S189
| Heilind Number: | SULEBC61DTAS-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC61DTAS-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC61DTAS-S189 PCB Connector, a high-performance female connector designed for seamless board-to-board and card edge connections. With a durable construction featuring PBT and Phosphor Bronze materials, this connector guarantees reliability in demanding environments. It boasts a 2.54mm pitch and 122 positions, suitable for intricate circuitry. The contact material is gold-plated Phosphor Bronze, ensuring excellent conductivity. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700VAC, it's ideal for industrial applications. The right-angle orientation and side-hole mount type offer flexibility in installation. With a 3A amperage rating and matte tin termination plating, this connector meets high-performance standards. Upgrade your connectivity solutions with the EBC61DTASS189.

