EBC61DTAT

Heilind Number:SULEBC61DTAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC61DTAT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC61DTAT
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:122
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC61DTAT

Detailed Description

Introducing the EBC61DTAT Board To Board PCB Connector, a high-performance component designed for precision connectivity in electronic systems. With a pitch of 2.54mm (.1 in) and featuring two rows of female contacts, this connector offers secure and reliable transmission of power and data. The contact material, made of Phosphor Bronze with Gold plating, ensures optimal conductivity and durability, rated for up to 700VAC and 3A. Its threaded mount type and right-angle orientation allow for easy installation and space-saving in tight layouts. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in various environments. The matte tin termination plating provides additional protection against corrosion. With 122 positions and a tail length of 2.54mm (.1 in), it offers ample connectivity options. Whether for industrial machinery, telecommunications, or aerospace applications, the EBC61DTAT guarantees high reliability and performance.