EBC61DTBD-S189

Heilind Number:SULEBC61DTBD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC61DTBD-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC61DTBD-S189
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:122
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC61DTBD-S189

Detailed Description

Introducing the EBC61DTBD-S189, a high-performance board-to-board PCB connector perfect for demanding applications. This female connector features two rows for secure connectivity, with a clearance hole mount type for easy installation. Designed for durability, it boasts a contact material of phosphor bronze with gold plating, ensuring reliable conductivity. With an amperage rating of 3A and a voltage capacity of 700VAC, it meets stringent power requirements. The loop bellow contact type and right-angle orientation optimize signal transmission in tight spaces. Its 122 positions and .18-inch tail length provide ample connectivity options. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. The matte tin termination plating enhances longevity. With a compact size of .61 by 9.4mm, it's ideal for space-constrained designs. Trust the EBC61DTBDS189 for efficient and durable board-to-board connections.