EBC61DTBD

Heilind Number:SULEBC61DTBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC61DTBD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC61DTBD
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:122
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC61DTBD

Detailed Description

Introducing the EBC61DTBD, a high-performance board-to-board PCB connector designed for demanding applications. This female connector, with two rows and a clearance hole mount type, ensures secure and reliable connections. Crafted with durable PBT and phosphor bronze materials, it offers a current rating of 3A and can withstand voltages up to 700VAC. The gold-plated phosphor bronze contacts guarantee excellent conductivity and corrosion resistance. Featuring a right-angle orientation and a loop bellow contact type, it accommodates 122 positions with a pitch of 2.54mm. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, this connector is suitable for harsh environments. Compact in size with a height of 15.49mm and a width of 9.4mm, it is ideal for space-constrained designs. Trust the EBC61DTBD for seamless and efficient PCB connections in your electronic devices.