| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC61DTBH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 122 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 122 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC61DTBH |
EBC61DTBH
| Heilind Number: | SULEBC61DTBH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC61DTBH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC61DTBH, a high-performance board-to-board PCB connector designed for superior connectivity in electronic systems. With a short_description of PBT & Phosphor Bronze construction, it guarantees durability and reliability in demanding environments. Boasting an amperage rating of 3A and a voltage capacity of 700VAC, this female connector ensures efficient power transmission. Featuring two rows of 122 gold-plated loop bellow contacts, it offers secure and low-resistance connections with a pitch of 2.54mm. The right-angle orientation and through-hole termination method make it easy to install on PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Trust the EBC61DTBH for seamless connectivity in your electronic projects.

