EBC61DTBI-S189

Heilind Number:SULEBC61DTBI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC61DTBI-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC61DTBI-S189
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:122
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC61DTBI-S189

Detailed Description

Introducing the EBC61DTBI-S189 PCB Connector, a high-performance component designed for reliable board-to-board connections. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures optimal conductivity and longevity. With a 3A amperage rating and 700VAC voltage capacity, it meets the demands of various electronic applications. The Right Angle orientation and Threaded mount type offer flexibility in installation, while the Thru Hole termination method guarantees secure attachment. Boasting 122 positions across 2 rows with a 2.54mm pitch, it allows for efficient signal transfer. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for diverse environments. With a compact size of 9.4mm in width and 15.49mm in height, it is ideal for space-constrained PCB layouts. Trust in the EBC61DTBI-S189 for high-reliability connections in your electronic designs.