EBC61DTBI

Heilind Number:SULEBC61DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC61DTBI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC61DTBI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULEBC61DTBI

Detailed Description

The SKU EBC61DTBI features a Board To Board PCB Connector with a robust construction, perfect for high-reliability applications. Designed for female gender, it offers dual rows with 122 positions for extensive connectivity. The termination method through-hole ensures secure attachment, while the threaded mount type adds stability. With a contact material of Phosphor Bronze and gold plating, it guarantees excellent conductivity. Operating at a voltage of 700 VAC and an amperage of 3A, it meets stringent performance requirements. The right-angle orientation and loop bellow contact type further enhance its versatility. With a pitch of 2.54mm and a tail length of 4.57mm, it facilitates precise PCB connections. The connector's ability to withstand temperatures ranging from -65 to 125°C makes it suitable for diverse environments. Measuring .61 inches in height and 9.4mm in width, it offers a compact yet efficient solution. Terminated with matte tin plating, it ensures durability. Overall, the EBC61DTBI is a dependable component essential for seamless board-to-board connections in various electronic systems.