EBC61DTBS-S189

Heilind Number:SULEBC61DTBS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC61DTBS-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC61DTBS-S189
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:122
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC61DTBS-S189

Detailed Description

Introducing the EBC61DTBS-S189, a high-performance board-to-board PCB connector designed for seamless electronic connections. With a robust construction featuring PBT and Phosphor Bronze materials, this connector ensures durability and reliability in demanding environments. The female gender, two rows, and side-hole mount type offer versatility in installation. The loop bellow contact type with gold-plated Phosphor Bronze contacts guarantees excellent conductivity, rated for 3A and 700VAC. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for various applications. Its right-angle orientation and 122 positions cater to complex connectivity needs. Measuring at .61 inches in height and 9.4mm in width, with a pitch of 2.54mm, it provides a compact yet efficient solution. The matte tin termination plating ensures secure soldering. Ideal for high-speed data transmission and power delivery, the EBC61DTBS-S189 is a vital component in modern electronic systems.