EBC61DTBS

Heilind Number:SULEBC61DTBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC61DTBS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC61DTBS
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:122
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC61DTBS

Detailed Description

Introducing the EBC61DTBS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction with gold-plated contacts, this connector ensures reliable power and signal transmission. With an amperage rating of 3A and voltage capacity of 700VAC, it meets stringent performance requirements. The two-row, right-angle orientation with side hole mounting and through-hole termination offers versatility in installation. Boasting 122 positions and a pitch of 2.54mm, it provides ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, measuring at 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. Trust the EBC61DTBS for seamless and durable board-to-board connections in your electronic systems.