EBC61DTBT-S189

Heilind Number:SULEBC61DTBT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC61DTBT-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC61DTBT-S189
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:122
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC61DTBT-S189

Detailed Description

Introducing the EBC61DTBT-S189, a high-performance female board-to-board PCB connector designed for demanding applications. Featuring two rows and a threaded mount type, this connector ensures secure and reliable connectivity. The termination method is through-hole, with contacts made of durable phosphor bronze and plated with gold for enhanced conductivity. With a pitch of 2.54mm and a maximum voltage rating of 700 VAC, it meets the needs of various electronic systems. The contact type, Loop Bellow, and right-angle orientation offer flexibility in installation. With 122 positions and a tail length of 4.57mm, it provides ample connectivity options. Operating in a wide temperature range from -65 to 125°C and with matte tin termination plating, it guarantees performance in harsh environments. The compact design, measuring 15.49mm in height and 9.4mm in width, makes it suitable for space-constrained applications. Ideal for board-level interconnections, this connector is a reliable solution for your connectivity needs.