EBC61DTBT

Heilind Number:SULEBC61DTBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC61DTBT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC61DTBT
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:122
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC61DTBT

Detailed Description

Introducing the EBC61DTBT, a high-performance PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this female connector ensures reliable connectivity. With a 3A amperage rating and 700VAC voltage capability, it offers efficient power transmission. The loop bellow contact type and gold-plated phosphor bronze contacts guarantee optimal signal integrity. This connector, with two rows and 122 positions, is ideal for complex board-to-board connections. Its right-angle orientation and threaded mount type provide versatility in installation. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. With matte tin termination plating, it ensures durability. Compact in size, with dimensions of 9.4mm width and 15.49mm height, it saves space on the PCB. Trust the EBC61DTBT for secure and high-speed data transmission in your electronic designs.