| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC61DTKD-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straddle |
| Tail Length: | .175 in, 4.45 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 122 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 122 |
| SKU: | SULEBC61DTKD-S288 |
EBC61DTKD-S288
| Heilind Number: | SULEBC61DTKD-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC61DTKD-S288 |
| ECAD Model: |
Specifications
Detailed Description
The PBT and Phosphor Bronze board-to-board PCB connector, EBC61DTKD-S288, offers reliable connectivity with a 3A amperage rating and 700VAC voltage capability. Featuring a female gender with two rows and 122 positions, it ensures versatile compatibility. The contacts, made of gold-plated phosphor bronze, guarantee excellent conductivity. With a pitch of 2.54mm, it's suitable for various applications. The connector's loop bellow contact type and straddle orientation further enhance its performance. Designed for durability, it can withstand temperatures ranging from -65 to 125°C. The matte tin termination plating ensures long-term reliability. Perfect for high-density PCB designs, this connector is a crucial component in electronic assemblies.

