EBC61DTKD

Heilind Number:SULEBC61DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC61DTKD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC61DTKD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULEBC61DTKD

Detailed Description

Introducing the EBC61DTKD, a high-performance board-to-board PCB connector designed for precision and durability in electronic applications. Crafted with a potent combination of PBT and Phosphor Bronze, this connector boasts exceptional conductivity and resilience. With an amperage rating of 3A and voltage capacity of 700VAC, it ensures reliable power transmission. Featuring a female gender, two rows, and a clearance hole mount type, installation is a breeze. The Thru Hole termination method guarantees secure and stable connections. Each of the 122 gold-plated contact loops, made of high-quality Phosphor Bronze, provides optimal signal transfer. Operable in harsh environments, the connector's wide temperature range of -65 to 125°C ensures performance stability. Measuring at a compact height of 15.49mm and width of 9.4mm, it's suitable for space-constrained setups. With matte tin termination plating, this connector is not only efficient but also environmentally friendly. Ideal for industrial and commercial use, the EBC61DTKD is a reliable solution for all your connectivity needs.