EBC61DTKH-S288

Heilind Number:SULEBC61DTKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC61DTKH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC61DTKH-S288
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:122
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC61DTKH-S288

Detailed Description

Introducing the EBC61DTKH-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze materials, this connector ensures reliable connectivity. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The female gender, with two rows and 122 positions, offers versatile connectivity options. The clearance hole mount type and card extender termination method make installation easy. Gold-plated Phosphor Bronze contacts provide excellent conductivity, while the loop bellow contact type ensures a secure connection. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With a compact design and dimensions of 9.4mm width and 15.49mm height, it saves space on the PCB. The matte tin termination plating ensures durability. The EBC61DTKH-S288 is part of our top-of-the-line product range and is ideal for use in industries requiring high reliability and performance.