EBC61DTKH

Heilind Number:SULEBC61DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC61DTKH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC61DTKH
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:122
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC61DTKH

Detailed Description

Introducing the EBC61DTKH, a high-quality board-to-board PCB connector designed for reliable and efficient connections in electronic systems. Featuring a gender-specific female design with two rows of connections, this connector is ideal for various applications. With an amperage rating of 3A and a voltage capacity of 700 VAC, it ensures safe power transmission. The termination method through a clearance hole and contact material made of phosphor bronze with gold plating guarantee excellent conductivity and durability. Its loop bellow contact type and straight orientation offer easy and secure mating. With a total of 122 positions and a pitch of 2.54mm, precise and stable connections are assured. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. Its compact size, with a height of 15.49mm and width of 9.4mm, allows for space-saving installation. The termination plating of matte tin further enhances its reliability. Whether for industrial, commercial, or consumer electronics, the EBC61DTKH is the perfect choice for seamless PCB connectivity.