EBC61DTKI-S288

Heilind Number:SULEBC61DTKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC61DTKI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC61DTKI-S288
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:122
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC61DTKI-S288

Detailed Description

Introducing the EBC61DTKI-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With an amperage rating of 3A and a voltage tolerance of 700VAC, it meets the stringent power requirements of industrial systems. The female gender, threaded mount type, and card extender termination method make installation easy and secure. Gold-plated Phosphor Bronze contacts guarantee optimal signal transmission, while the loop bellow contact type offers enhanced durability. With two rows and 122 positions, it provides ample connectivity options. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Its compact design, with a height of only .61 inches and a width of 9.4mm, ensures space efficiency on PCBs. The matte tin termination plating not only enhances solderability but also complies with RoHS standards. Ideal for use in aerospace, automotive, and telecommunications industries, the EBC61DTKI-S288 sets a new standard for performance and reliability in board-to-board connectors. Elevate your connectivity solutions with this top-of-the-line EBC61DTKIS288 connector.