EBC61DTKI

Heilind Number:SULEBC61DTKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC61DTKI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC61DTKI
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:122
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC61DTKI

Detailed Description

Introducing the EBC61DTKI, a high-performance female connector designed for seamless board-to-board and card edge connectivity. This threaded mount type connector features two rows of 122 positions, allowing for efficient data transfer. With a pitch of 2.54mm and gold-plated phosphor bronze contacts, it ensures reliable conductivity even in demanding environments. Operating at a voltage of 700VAC and amperage of 3A, this connector is suitable for various applications. Its loop bellow contact type and straight orientation offer easy installation. The termination method through-hole, with matte tin plating, guarantees secure attachment to PCBs. With an operating temperature range of -65 to 125°C, it is highly durable. Compact in size, with dimensions of 9.4mm width and 15.49mm height, the EBC61DTKI is a top choice for high-speed and high-reliability connections.