EBC61DTKN-S288

Heilind Number:SULEBC61DTKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC61DTKN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC61DTKN-S288
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:122
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC61DTKN-S288

Detailed Description

The PBT & Phosphor Bronze Board to Board PCB Connector, SKU EBC61DTKN-S288, is a high-performance female connector designed for reliable data transmission. With a contact rating of 3A and 700VAC, it ensures efficient power delivery. Featuring two rows and 122 positions on a 2.54mm pitch, it offers ample connectivity options. The termination method of Card Extender and contact material of gold-plated Phosphor Bronze guarantee durability and signal integrity. Operating in a wide temperature range of -65 to 125°C, it is suitable for various environments. The Loop Bellow contact type and Straddle orientation facilitate secure connections. With a compact size of 9.4mm width and 15.49mm height, it is ideal for space-constrained applications. Terminated with Matte Tin, it meets RoHS compliance. Perfect for hi-rel environments, this connector is a reliable solution for demanding PCB interconnect needs.