EBC61DTKN

Heilind Number:SULEBC61DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC61DTKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC61DTKN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULEBC61DTKN

Detailed Description

Introducing the EBC61DTKN, a high-performance board-to-board PCB connector designed for critical electronic applications. With a robust construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in demanding environments. The female gender, two rows, and loop bellow contact type allow for secure mating with corresponding components. Operating at 700 VAC and 3A, it meets stringent voltage and current requirements. The gold-plated contacts and termination method through hole guarantee optimal signal transmission. With 122 positions and a pitch of 2.54mm, it offers ample connectivity options on PCBs. This connector, with a straight orientation and a tail length of 4.83mm, is easy to install and suits various board layouts. Its wide operating temperature range of -65 to 125°C ensures performance in extreme conditions. Compact in size with dimensions of 15.49mm in height and 9.4mm in width, it saves space on the board. Classified under the hi-rel category, it assures durability and long-term functionality. Perfect for aerospace, defense, and industrial applications, the EBC61DTKN sets a new standard in reliable PCB connectivity.