| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC61DTKS |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 122 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 122 |
| SKU: | SULEBC61DTKS |
EBC61DTKS
| Heilind Number: | SULEBC61DTKS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC61DTKS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC61DTKS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in a compact form factor. With a current rating of 3A and a voltage capability of 700VAC, it meets the stringent requirements of industrial and commercial environments. The gold contact plating guarantees excellent signal transmission, while the straight orientation and side hole mount type facilitate easy installation. With 122 positions and a pitch of 2.54mm, it offers ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is suitable for use in harsh conditions. Trust the EBC61DTKS for efficient and secure board-to-board connections in your projects.

